- RS Stock No.:
- 240-9543
- Mfr. Part No.:
- 1915256
- Manufacturer:
- Nobo
2 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€263.54
(exc. VAT)
€324.15
(inc. VAT)
Units | Per unit |
1 + | €263.54 |
- RS Stock No.:
- 240-9543
- Mfr. Part No.:
- 1915256
- Manufacturer:
- Nobo
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PT
Product Details
The Esselte Magnetic Nano Clean ™ widescreen whiteboard with a slim, modern and elegant maximizing the writing surface. The InvisaMount ™ system facilitates mounting with fasteners carefully concealed behind the whiteboard. He comes with a designer bucket to store your markers and erasers. The surface magnetic Nano Clean ™, gives you increased erasability for use frequent. Size: 1550x870mm.
Nano Clean ™ magnetic surface whiteboard provides increased erasability for use
frequent
Size: 1550x870mm
Thin, modern and elegant frame maximizes the writing surface on the whiteboard
InvisaMount ™ system for easy mounting with fasteners carefully concealed behind
the White board
A design bucket to store your markers and erasers
Comes with a Nobo whiteboard marker
Surface guaranteed for 15 years
frequent
Size: 1550x870mm
Thin, modern and elegant frame maximizes the writing surface on the whiteboard
InvisaMount ™ system for easy mounting with fasteners carefully concealed behind
the White board
A design bucket to store your markers and erasers
Comes with a Nobo whiteboard marker
Surface guaranteed for 15 years
Specifications
Attribute | Value |
---|---|
Magnetic | Yes |
Writing Surface Height | 87.6cm |
Writing Surface Width | 155.4cm |