- RS Stock No.:
- 542-513
- Mfr. Part No.:
- QFM-TRX1-24G
- Manufacturer:
- Quasar
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Units | Per unit |
1 - 4 | €5.85 |
5 - 9 | €5.68 |
10 - 24 | €5.51 |
25 - 49 | €5.33 |
50 + | €5.18 |
- RS Stock No.:
- 542-513
- Mfr. Part No.:
- QFM-TRX1-24G
- Manufacturer:
- Quasar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QFM-TRX1-24G 2.4GHz Transceiver Module
The QFM-TRX1-24G is a radio telemetry transceiver module operating in the 2.4GHz ISM frequency band. It is based on the Texas Instruments CC2500 transceiver device.
RF Carrier Frequency: 2400MHz to 2483MHz ISM Band
RF Output Power: up to +1dBm
Receiver Sensitivity: -104dBm @ 2400bps
Modulation: FSK, GFSK or OOK
Optional Manchester encoding
Support for packet handling, data buffering, burst transmission, Link Quality Indication & Clear Channel Assessment
Wake-on-Radio
Range: up to 50m at +1dBm
Host communication: serial CMOS/TTL (SPI port for programming)
OTA Data rate 1.2 to 500kbps
SimpliciTi™ supported
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24 x 19 x 8.8mm
Applications: Consumer Electronics, Wireless controllers, Wireless Audio, Wireless PC peripherals, Building/Home Automation, Short range communication for the Internet of Things (IoT)
RF Output Power: up to +1dBm
Receiver Sensitivity: -104dBm @ 2400bps
Modulation: FSK, GFSK or OOK
Optional Manchester encoding
Support for packet handling, data buffering, burst transmission, Link Quality Indication & Clear Channel Assessment
Wake-on-Radio
Range: up to 50m at +1dBm
Host communication: serial CMOS/TTL (SPI port for programming)
OTA Data rate 1.2 to 500kbps
SimpliciTi™ supported
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24 x 19 x 8.8mm
Applications: Consumer Electronics, Wireless controllers, Wireless Audio, Wireless PC peripherals, Building/Home Automation, Short range communication for the Internet of Things (IoT)
Wireless Modules - Quasar
Specifications
Attribute | Value |
---|---|
Supported Bus Interfaces | SPI |
Supply Voltage | 1.8 to 3.6V |
Dimensions | 16.3 x 19.6 x 4.4mm |
Height | 4.4mm |
Length | 16.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 19.6mm |