Microchip ATSAMW25H18-MR210PB1961 2.7 to 3.6V WiFi Module, IEEE 802.11 SPI, UART

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
198-1193
Mfr. Part No.:
ATSAMW25H18-MR210PB1961
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Supported Protocol

IEEE 802.11

Supported Bus Interfaces

SPI, UART

Supply Voltage

2.7 to 3.6V

Dimensions

33.86 x 14.88mm

The Microchip SAMW25 Smart Connect is a low-power Wi-Fi certified WLAN module. It is a highly integrated WLAN module. The SAMW25 LDO module integrates 802.11 IP stack on top of the Wi-Fi core and fully covers RF certifications.

Integrated PA and T/R switch
Wi-Fi Direct, station mode and SoftAP support
Superior sensitivity and range via advanced PHY signal processing
Serial host interface: SPI
TCP/IP protocol stack (client/server) sockets applications
FCC and CE Certified
RoHS compliant