Murata Power Solutions LBEE5KL1DX-883 3.6V WiFi and Bluetooth Module, 802.11b/g/n
- RS Stock No.:
- 279-8058
- Mfr. Part No.:
- LBEE5KL1DX-883
- Manufacturer:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 279-8058
- Mfr. Part No.:
- LBEE5KL1DX-883
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Supported Protocol | 802.11b/g/n | |
| Supply Voltage | 3.6V | |
| Dimensions | 6.95 x 5.15 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Supported Protocol 802.11b/g/n | ||
Supply Voltage 3.6V | ||
Dimensions 6.95 x 5.15 x 1.1mm | ||
- COO (Country of Origin):
- JP
The Murata Power Solutions type 1DX is a small and high performance module based on Infineon CYW4343W combo chipset which supports Wi-Fi 802.11b/g/n + Bluetooth 5.1 BR/EDR/LE up to 65Mbps PHY data rate on Wi-fi and 3Mbps PHY data rate on Bluetooth.
RoHS compliant
For Industrial IoT, Smart Home, Sensor Network, Gateway
FCC/IC reference certified
For Industrial IoT, Smart Home, Sensor Network, Gateway
FCC/IC reference certified
