Silicon Labs EFR32MG1B132F256GM48-B0 1.85 → 3.8V Wireless MCU, Thread, ZigBee, ZigBee RC I2S, IrDA, RS485,
- RS Stock No.:
- 915-6512
- Mfr. Part No.:
- EFR32MG1B132F256GM48-B0
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 915-6512
- Mfr. Part No.:
- EFR32MG1B132F256GM48-B0
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EFR32MG Mighty Gecko Multi-Protocol 2.4GHz Wireless SoC
The Silicon Labs Mighty Gecko EFR32MGxxx32Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting various 2.4GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
RF Frequency Range: 2.4GHz ISM band
RF Output Power: up to +19.5dBm
Integrated DC-DC converter with RF noise mitigation
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
Hardware Crypto Accelerator and True Random Number Generator
Protocol stack: ZigBee, Thread, ZigBee RC. Also Bluetooth Smart and Proprietary on Performance parts
Specifications
Attribute | Value |
---|---|
Supported Protocol | Thread, ZigBee, ZigBee RC |
Supported Security Standards | AES 128/256, ECC, SHA-1, SHA-2 |
Supported Bus Interfaces | I2S, IrDA, RS485, Serial, UART, USART |
Supply Voltage | 1.85 → 3.8V |
Dimensions | 7.1 x 7.1 x 0.85mm |
Height | 0.85mm |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.1mm |
- RS Stock No.:
- 915-6512
- Mfr. Part No.:
- EFR32MG1B132F256GM48-B0
- Manufacturer:
- Silicon Labs