L-Com HG5158DP-10U Baton/Stick WiFi Antenna with N Type Female Connector
- RS Stock No.:
- 286-951
- Mfr. Part No.:
- HG5158DP-10U
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€283.21
(exc. VAT)
€348.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €283.21 |
*price indicative
- RS Stock No.:
- 286-951
- Mfr. Part No.:
- HG5158DP-10U
- Manufacturer:
- L-Com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Frequency Range | 5.1/5.8 GHz | |
Antenna Physical Form | Baton/Stick | |
Connector Type | N Type Female | |
Gain | 10dBi | |
Connector Gender | Female | |
Select all | ||
---|---|---|
Brand L-Com | ||
Frequency Range 5.1/5.8 GHz | ||
Antenna Physical Form Baton/Stick | ||
Connector Type N Type Female | ||
Gain 10dBi | ||
Connector Gender Female | ||
Related links
- L-Com HG5158DP-13U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2406U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2409U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-05U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HGV-2458-07U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG2404U Baton/Stick WiFi Antenna with N Male Connector
- L-Com HG2408UR-NM Baton/Stick WiFi Antenna with N Male Connector
- L-Com HG2405RD-NM Baton/Stick WiFi Antenna with N Male Connector