- RS Stock No.:
- 176-6816
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6816
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G (LTE) |
Antenna Physical Form | Whip |
Frequency Range | 2.4 → 2.483 GHz |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 4.15dBi |
Cable Length | 110mm |
Connector Gender | Male |
Weight | 25g |