Linx ANT-2.4-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- RS Stock No.:
- 202-5763
- Mfr. Part No.:
- ANT-2.4-PW-QW-UFL
- Manufacturer:
- Linx
Subtotal (1 tray of 50 units)**
€694.65
(exc. VAT)
€854.40
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
50 + | €13.893 | €694.65 |
**price indicative
- RS Stock No.:
- 202-5763
- Mfr. Part No.:
- ANT-2.4-PW-QW-UFL
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Linx | |
RF Protocols | WiFi | |
Internal/External | External | |
Frequency Range | 2.4 GHz | |
Antenna Physical Form | Whip | |
Antenna Mounting Type | Through Hole/Bolted | |
Connector Type | UFL | |
Mounting Type | Direct | |
Gain | 1.6dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 216mm | |
Connector Gender | Male | |
Antenna Internal Construction | Monopole | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Series | PW | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Manufacturer Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type UFL | ||
Mounting Type Direct | ||
Gain 1.6dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 216mm | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Series PW | ||
Maximum Operating Temperature +90°C | ||
Related links
- Linx ANT-2.4-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-490-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B13-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B14-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 4G (LTE)
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G...
- Linx ANT-B20-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G...
- Linx ANT-B5-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G...
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G...