Linx ANT-2.4-CW-RAH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 202-5766
- Mfr. Part No.:
- ANT-2.4-CW-RAH-SMA
- Manufacturer:
- Linx
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Price Each (In a Bag of 100)
€7.165
(exc. VAT)
€8.813
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | €7.165 | €716.50 |
200 + | €7.021 | €702.10 |
*price indicative
- RS Stock No.:
- 202-5766
- Mfr. Part No.:
- ANT-2.4-CW-RAH-SMA
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
Product Details
The Linx RAH series utilize a helical element to greatly reduce the physical length of the antenna housing. They are ideal for products requiring an ultra-compact, aesthetically pleasing antenna in a right angle form factor.
It has low cost
It is ultra-compact
It has right angle mount
It is ultra-compact
It has right angle mount
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Mounting Type | Through Hole/Bolted |
Gain | 1.6dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Height | 25.6mm |
Width | 7.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | RAH |