Login / Register to access your benefits
Recently searched

    Linx ANT-B28-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

    Bulk discount available

    Subtotal (1 unit)*

    €13.23

    (exc. VAT)

    €16.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 98 unit(s), ready to ship from another location
    Units
    Per unit
    1 - 9€13.23
    10 - 24€12.85
    25 +€12.52

    *price indicative

    RS Stock No.:
    202-5873
    Mfr. Part No.:
    ANT-B28-PW-QW
    Manufacturer:
    Linx
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Linx

    Internal/External

    External

    RF Protocols

    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

    Frequency Range

    750 MHz

    Antenna Physical Form

    Whip

    Antenna Mounting Type

    PCB

    Mounting Type

    PCB

    Gain

    1.7dBi

    Antenna Directivity

    Omnidirectional

    Cable Length

    216mm

    Connector Gender

    Male

    Antenna Internal Construction

    Monopole

    Weight

    21.2g

    Height

    98.4mm

    Maximum Operating Temperature

    +90°C

    Series

    PW

    Minimum Operating Temperature

    -40°C

    Related links