- RS Stock No.:
- 203-3756
- Mfr. Part No.:
- 6GK5795-4MX00-0AA0
- Manufacturer:
- Siemens
2 In stock for delivery within 2 working days
Price Each
€52.20
(exc. VAT)
€64.21
(inc. VAT)
Units | Per unit |
1 + | €52.20 |
- RS Stock No.:
- 203-3756
- Mfr. Part No.:
- 6GK5795-4MX00-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Antenna ANT 795-4MX IWLAN omnidirectional characteristic. It includes N-male connector straight and can be direct mounted on SCALANCE W with N-Connect connection system.
ASA outer shell
-40 to +85°C ambient temperature
IP68 or IP 69 protection class
-40 to +85°C ambient temperature
IP68 or IP 69 protection class
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Stubby |
Connector Type | N Type |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Gain | 2, 2.5dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Weight | 50g |
Height | 55mm |
Maximum Operating Temperature | +85°C |
Series | 6GK5795 |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 203-3756
- Mfr. Part No.:
- 6GK5795-4MX00-0AA0
- Manufacturer:
- Siemens