TE Connectivity 2344654-2 PCB WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 204-8375
- Mfr. Part No.:
- 2344654-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 200 units)*
€249.60
(exc. VAT)
€307.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | €1.248 | €249.60 |
400 - 800 | €1.091 | €218.20 |
1000 - 1800 | €0.981 | €196.20 |
2000 + | €0.956 | €191.20 |
*price indicative
- RS Stock No.:
- 204-8375
- Mfr. Part No.:
- 2344654-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | WiFi (Dual Band) | |
Internal/External | External | |
Antenna Physical Form | PCB | |
Frequency Range | 2.4 GHz, 5.8 GHz | |
Antenna Mounting Type | Adhesive | |
Mounting Type | Adhesive Mount | |
Gain | 2dBi | |
Cable Length | 100mm | |
Antenna Directivity | Omnidirectional | |
Weight | 1.2g | |
Height | 1mm | |
Width | 9.5mm | |
Series | 2344654 PCB V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 2dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 1.2g | ||
Height 1mm | ||
Width 9.5mm | ||
Series 2344654 PCB V | ||
Related links
- TE Connectivity 2344654-2 PCB WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344655-2 PCB WiFi Antenna, WiFi (Dual Band)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Ezurio EFD2471A3S-10MH4L PCB WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- TE Connectivity 2344657-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)