Ezurio MAF94264 I-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-7280
Mfr. Part No.:
MAF94264
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

Bluetooth (BLE)

Frequency Range

2.4 → 6 GHz

Antenna Physical Form

I-Bar

Mounting Type

PCB

Antenna Mounting Type

PCB

Connector Type

IPEX

Gain

2 → 2.5 dBi, 2.5 → 4.8dBi

Cable Length

80mm

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
MY
The Laird Connectivity mini-Nano blade is an internal embedded Antenna. It feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth®.

Gain is 2.0-2.5dBi for 2.4-2.5GHz frequency range
Gain is 2.5-4.8 dBi for 4.9-5.875GHz frequency range
Polarization is vertical
omnidirectional antenna
Impedance is 50Ω
VSWR is less than 2.0:1
Connector is IPEX

Related links