TE Connectivity 2108792-9 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 237-8070
- Mfr. Part No.:
- 2108792-9
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€3.16
(exc. VAT)
€3.885
(inc. VAT)
Last RS stock
- Final 295 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €0.632 | €3.16 |
10 - 20 | €0.588 | €2.94 |
25 - 45 | €0.556 | €2.78 |
50 - 95 | €0.544 | €2.72 |
100 + | €0.528 | €2.64 |
*price indicative
- RS Stock No.:
- 237-8070
- Mfr. Part No.:
- 2108792-9
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Internal/External | Internal | |
RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
Antenna Physical Form | PCB | |
Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
Antenna Mounting Type | Adhesive | |
Gain | 4.1dBi | |
Cable Length | 200mm | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Mounting Type Adhesive | ||
Gain 4.1dBi | ||
Cable Length 200mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Related links
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-4 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 1-2118909-4 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee