Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS, MHF, U.FL Connector, WiFi (Dual Band)
- RS Stock No.:
- 241-2861
- Mfr. Part No.:
- ANT-W63-WRT-UFL
- Manufacturer:
- Linx
957 In stock for delivery within 2 working days
Price Each
€16.33
(exc. VAT)
€20.09
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €16.33 |
5 - 9 | €16.08 |
10 - 24 | €15.53 |
25 - 49 | €15.05 |
50 + | €14.74 |
- RS Stock No.:
- 241-2861
- Mfr. Part No.:
- ANT-W63-WRT-UFL
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Linx low-profile, panel-mount dipole antenna designed for superior performance in Wi-Fi 6/Wi-Fi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands. It is an Antenna with 216 mm (8.5 in) lead (counterpoise and 1.32 mm coaxial cable) with an MHF1/U.FL-type plug (female socket) .
84% efficiency at 5.15 GHz to 5.85 GHz
Low-profile mounted height 27.0 mm (1.10 in)
Ground plane independent
Linear polarization
Maximum power up to 5 W
Low-profile mounted height 27.0 mm (1.10 in)
Ground plane independent
Linear polarization
Maximum power up to 5 W
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Antenna Physical Form | Dome |
Frequency Range | 2.4 GHz, 5 GHz, 6 GHz |
Antenna Mounting Type | Direct |
Connector Type | MCIS, MHF, U.FL |
Gain | 4.5 → 6.4dBi |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Cable Length | 216mm |