Linx ANT-W63- FPC- SAH100UF PCB WiFi Antenna with U.FL Connector, WiFi
- RS Stock No.:
- 249-3313
- Mfr. Part No.:
- ANT-W63- FPC- SAH100UF
- Manufacturer:
- Linx
In stock for delivery within 2 working days
Price Each (In a Bag of 100)
€419.48
(exc. VAT)
€515.96
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
1 - 1 | €419.48 | €41,948.00 |
2 - 4 | €377.53 | €37,753.00 |
5 + | €347.33 | €34,733.00 |
*price indicative
- RS Stock No.:
- 249-3313
- Mfr. Part No.:
- ANT-W63- FPC- SAH100UF
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Linx Technologies ANT-W63-FPC-SAH series antennas are 12 mm x 12 mm adhesive flexible printed circuit (FPC) antennas for WiFi 6/WiFi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands. The ANT-W63-FPC-SAH antennas provide a ground plane independent dipole internal/ embedded antenna solution. The flexibility and adhesive backing make the ANT-W63-FPC-SAH series easy to mount in RF transparent (e.g. plastic) enclosures, enabling environmental sealing and for protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), or MHF4 plug (female socket) connector.
Performance at 5.150 GHz to 5.895 GHz
VSWR ≤ 3.4
Peak Gain 7.2 dBi
Efficiency 64%
Performance at 5.950 GHz to 7.125 GHz
VSWR ≤ 2.4
Peak Gain 6.3 dBi
Efficiency 53%
Ground plane independent dipole antenna
Compact, low-profile
12.4 mm x 12.0 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures
VSWR ≤ 3.4
Peak Gain 7.2 dBi
Efficiency 64%
Performance at 5.950 GHz to 7.125 GHz
VSWR ≤ 2.4
Peak Gain 6.3 dBi
Efficiency 53%
Ground plane independent dipole antenna
Compact, low-profile
12.4 mm x 12.0 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi |
Antenna Physical Form | PCB |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Mounting Type | Adhesive |
Connector Type | U.FL |
Mounting Type | Adhesive |
Gain | 6.3dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 100mm |
Connector Gender | Female |
Antenna Internal Construction | Dipole |
Dimensions | 0.1x12x12mm |
Weight | 0.3g |
Height | 0.1mm |
Width | 12mm |
Depth | 12mm |
Maximum Operating Temperature | +85°C |
Series | LFPCW63 |
Minimum Operating Temperature | -40°C |