Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 250-5134
- Mfr. Part No.:
- AEACAC049009-S2400
- Manufacturer:
- Abracon
Subtotal (1 bag of 1000 units)*
€2,388.00
(exc. VAT)
€2,937.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €2.388 | €2,388.00 |
*price indicative
- RS Stock No.:
- 250-5134
- Mfr. Part No.:
- AEACAC049009-S2400
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Whip | |
| Connector Type | IPEX | |
| Mounting Type | Cable Mount | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 2dBi | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Connector Type IPEX | ||
Mounting Type Cable Mount | ||
Antenna Mounting Type Panel Mount | ||
Gain 2dBi | ||
Connector Gender Female | ||
Cable Length 100mm | ||
The Abracon external whip antenna have small from factor and cable + connector options. The size of antenna is 49.3 x Ø9.2 mm. It has IPEX-1 (Female) type connector and RG178 type cable having length of 100 mm. These antennas are used in Wi-Fi/Bluetooth/ZigBee, ISM applications, wireless communication system, network devices and set top boxes.
Gain of 2 dBi and VSWR is ≤ 2.0
Operating frequency is 2400 to 2483.5 MHz
Operating frequency is 2400 to 2483.5 MHz
Related links
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Taoglas GW.51.5153 Whip WiFi Antenna with SMA Connector WiFi, ZigBee
- Amphenol ST1226-20-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-001-A Whip Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
