Weidmüller 2788080000 Square WiFi Antenna with SMA Male Connector, WiFi
- RS Stock No.:
- 287-4808
- Distrelec Article No.:
- 303-76-067
- Mfr. Part No.:
- 2788080000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€212.37
(exc. VAT)
€261.22
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €212.37 |
*price indicative
- RS Stock No.:
- 287-4808
- Distrelec Article No.:
- 303-76-067
- Mfr. Part No.:
- 2788080000
- Manufacturer:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Internal/External | External, Internal | |
RF Protocols | WiFi | |
Antenna Physical Form | Square | |
Frequency Range | 2.8 → 7.125 GHz | |
Antenna Mounting Type | Wall/Pole | |
Mounting Type | Wall Mount | |
Connector Type | SMA Male | |
Gain | 6dBi | |
Cable Length | 0.78m | |
Connector Gender | Male | |
Antenna Directivity | Directional | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Internal/External External, Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Frequency Range 2.8 → 7.125 GHz | ||
Antenna Mounting Type Wall/Pole | ||
Mounting Type Wall Mount | ||
Connector Type SMA Male | ||
Gain 6dBi | ||
Cable Length 0.78m | ||
Connector Gender Male | ||
Antenna Directivity Directional | ||
Related links
- TE Connectivity VQJ69595B-92VC1 Square Multiband Antenna with SMA Male Connector, WiFi
- Weidmüller 2788070000 Round WiFi Antenna with SMA Male Connector, WiFi
- Weidmüller 2788090000 Round WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63WS5-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63WS2-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi