Weidmüller 2789830000 Panel WiFi Antenna
- RS Stock No.:
- 287-4815
- Distrelec Article No.:
- 303-76-074
- Mfr. Part No.:
- 2789830000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€43.92
(exc. VAT)
€54.02
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €43.92 |
*price indicative
- RS Stock No.:
- 287-4815
- Distrelec Article No.:
- 303-76-074
- Mfr. Part No.:
- 2789830000
- Manufacturer:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Internal/External | External, Internal | |
Frequency Range | 3.8 GHz | |
Antenna Physical Form | Panel | |
Antenna Mounting Type | Wall/Pole | |
Mounting Type | Wall Mount | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Internal/External External, Internal | ||
Frequency Range 3.8 GHz | ||
Antenna Physical Form Panel | ||
Antenna Mounting Type Wall/Pole | ||
Mounting Type Wall Mount | ||
Related links
- TE Connectivity L000962-02 Panel WiFi Antenna with RP SMA Connector, WiFi
- Mitsubishi Electric MAM-232ADP/BROWN Whip WiFi Antenna
- Mobilemark BSM698FS3BKT Whip WiFi Antenna
- Schneider Electric ZBRA2 WiFi Antenna
- Mobilemark TMA-WB1 WiFi Antenna
- Keysight Technologies N9311X-500 Whip WiFi Antenna
- TP-Link EAP215-Bridge KIT Baton/Stick WiFi Antenna
- Schneider Electric ZARC03 Whip WiFi Antenna