- RS Stock No.:
- 783-9656
- Mfr. Part No.:
- ANT-WP433 M4
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 783-9656
- Mfr. Part No.:
- ANT-WP433 M4
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LPRS Whip Antennas, 434 - 915 MHz
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and can be used with unbalanced feeders such as coaxial cable, or attached directly to a wireless transceiver. The range includes waterproof antennas suitable for outdoor applications.
External Antennas
Specifications
Attribute | Value |
---|---|
Frequency Range | 0.433 GHz |
Antenna Physical Form | Whip |
Connector Type | M4 Screw |
Mounting Type | Direct |
Gain | 1.8dBi |
Antenna Directivity | Omnidirectional |
Weight | 11g |
Dimensions | 12 (Dia.) x 96mm |
Height | 90mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Series | ANT-WP433M4 |
- RS Stock No.:
- 783-9656
- Mfr. Part No.:
- ANT-WP433 M4
- Manufacturer:
- LPRS