Login / Register to access your benefits
Recently searched

    Mobilemark RMM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

    Bulk discount available

    Subtotal (1 unit)*

    €72.10

    (exc. VAT)

    €88.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 44 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€72.10
    5 - 9€65.53
    10 +€60.13

    *price indicative

    RS Stock No.:
    793-2052
    Mfr. Part No.:
    RMM-UMB-3C-BLK-12
    Manufacturer:
    Mobilemark
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mobilemark

    RF Protocols

    2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

    Internal/External

    External

    Antenna Physical Form

    Stubby

    Frequency Range

    750 → 2700 MHz

    Antenna Mounting Type

    Through Hole/Bolted

    Connector Type

    SMA

    Mounting Type

    Through Hole/Bolted

    Gain

    5dBi

    Connector Gender

    Male

    Antenna Directivity

    Omnidirectional

    Cable Length

    300mm

    Series

    RMM-UMB

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links