Siretta ECHO17/0.1M/IPEX/S/S/15 PCB WiFi Antenna with IPEX Connector, WiFi
- RS Stock No.:
- 896-8288
- Mfr. Part No.:
- ECHO17/0.1M/IPEX/S/S/15
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 26 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €10.28 |
5 + | €9.67 |
*price indicative
- RS Stock No.:
- 896-8288
- Mfr. Part No.:
- ECHO17/0.1M/IPEX/S/S/15
- Manufacturer:
- Siretta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
Internal/External | Internal | |
RF Protocols | WiFi | |
Frequency Range | 2.4 GHz | |
Antenna Physical Form | PCB | |
Connector Type | IPEX | |
Mounting Type | PCB | |
Antenna Mounting Type | PCB | |
Gain | 2.6dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 100mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Series | Echo 17 | |
Select all | ||
---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form PCB | ||
Connector Type IPEX | ||
Mounting Type PCB | ||
Antenna Mounting Type PCB | ||
Gain 2.6dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Series Echo 17 | ||
Related links
- Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX WiFi
- Siretta ECHO18/0.1M/UFL/S/S/15 PCB WiFi Antenna with UFL Connector, WiFi
- Siretta ECHO36/0.1M/IPEX/S/S/26 PCB Multiband Antenna with IPEX Connector 3G (UTMS) WiFi
- Siretta TANGO28/0.1M/IPEX/S/S/35 Stubby WiFi Antenna with IPEX Bluetooth (BLE), WiFi
- Siretta TANGO46/0.1M/IPEX/S/S/29 Bead Antenna with IPEX Connector 3G (UTMS)
- Siretta TANGO45/0.1M/IPEX/S/S/29 Bead Antenna with IPEX Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO41/0.1M/IPEX/S/S/17 PCB Multiband Antenna with IPEX Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Multiband Antenna with IPEX Connector 3G (UTMS) 4G (LTE