- RS Stock No.:
- 183-1519
- Mfr. Part No.:
- 3749
- Manufacturer:
- Kimberly Clark
17 In stock for delivery within 2 working days
Price 1 Bag of 16
€60.05
(exc. VAT)
€73.86
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €60.05 | €3.753 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 183-1519
- Mfr. Part No.:
- 3749
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Scott Multifold Hand Towels 3749 - Folded Paper Hand Towels - 16 Packs x 250 White Paper Towels (4,000 Total)
Elevate your washroom experience with trusted and familiar Scott washroom solutions, designed to help you support hygiene standards without compromising on quality and value. For hand drying reliability in busy washrooms that demand consistency, quality and value, choose Scott multifold hand towels. The efficient folded hand towels offer reliable everyday hand drying and consistent quality at an affordable price. Unique Airflex Technology ensures that each single-ply Scott hand towel is absorbent and strong, even when wet, so you use less and waste less. The clever, multifold clear cut design dispenses one paper hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the paper towel they are using. Dispensing one disposable hand towel at a time also provides exceptional cost in use as the user only takes the hand towels they need when drying hands. Compatible with a variety of built-in recessed Kimberly-Clark paper towel dispensers: Aquarius folded hand towel dispensers in white or black (product codes 6945 and 7171) and our slimline Aquarius multifold paper towel dispenser in white (product code 7023). These Scott hand towels are FSC certified for environmental assurance. 16 Packs x 250 White Paper Towels (4,000 Total)
Features and Benefits;
Each pack of Scott multifold hand towels contains 250 white, 1 ply folded paper hand towels
Efficient folded hand towels for reliable everyday hand drying
Unique Airflex Technology in these disposable hand towels results in superior absorbency, so you use less and waste less
The clever, multifold clear cut design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and providing exceptional cost in use
These Scott hand towels are FSC certified for hand drying environmental assurance
Efficient folded hand towels for reliable everyday hand drying
Unique Airflex Technology in these disposable hand towels results in superior absorbency, so you use less and waste less
The clever, multifold clear cut design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and providing exceptional cost in use
These Scott hand towels are FSC certified for hand drying environmental assurance
Compatible with;
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
RS stock no: 7800090
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
RS stock no: 1816556
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 203mm x 241mm |
Number of Ply | 1 |
Number of Sheets | 250 x 16 |
Range | SCOTT |
Sheet Length | 241mm |
Sheet Width | 203mm |
Better World Verification | FSC Certified |
Better World Product | Yes |
Trade Name | Scott |
- RS Stock No.:
- 183-1519
- Mfr. Part No.:
- 3749
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Scott Multifold Hand Towels 3749 - Folded Paper Hand Towels - 16 Packs x 250 White Paper Towels (4,000 Total)
Elevate your washroom experience with trusted and familiar Scott washroom solutions, designed to help you support hygiene standards without compromising on quality and value. For hand drying reliability in busy washrooms that demand consistency, quality and value, choose Scott multifold hand towels. The efficient folded hand towels offer reliable everyday hand drying and consistent quality at an affordable price. Unique Airflex Technology ensures that each single-ply Scott hand towel is absorbent and strong, even when wet, so you use less and waste less. The clever, multifold clear cut design dispenses one paper hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the paper towel they are using. Dispensing one disposable hand towel at a time also provides exceptional cost in use as the user only takes the hand towels they need when drying hands. Compatible with a variety of built-in recessed Kimberly-Clark paper towel dispensers: Aquarius folded hand towel dispensers in white or black (product codes 6945 and 7171) and our slimline Aquarius multifold paper towel dispenser in white (product code 7023). These Scott hand towels are FSC certified for environmental assurance. 16 Packs x 250 White Paper Towels (4,000 Total)
Features and Benefits;
Each pack of Scott multifold hand towels contains 250 white, 1 ply folded paper hand towels
Efficient folded hand towels for reliable everyday hand drying
Unique Airflex Technology in these disposable hand towels results in superior absorbency, so you use less and waste less
The clever, multifold clear cut design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and providing exceptional cost in use
These Scott hand towels are FSC certified for hand drying environmental assurance
Efficient folded hand towels for reliable everyday hand drying
Unique Airflex Technology in these disposable hand towels results in superior absorbency, so you use less and waste less
The clever, multifold clear cut design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and providing exceptional cost in use
These Scott hand towels are FSC certified for hand drying environmental assurance
Compatible with;
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
RS stock no: 7800090
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
RS stock no: 1816556
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 203mm x 241mm |
Number of Ply | 1 |
Number of Sheets | 250 x 16 |
Range | SCOTT |
Sheet Length | 241mm |
Sheet Width | 203mm |
Better World Verification | FSC Certified |
Better World Product | Yes |
Trade Name | Scott |