- RS Stock No.:
- 183-1521
- Mfr. Part No.:
- 6664
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 183-1521
- Mfr. Part No.:
- 6664
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Interfolded Hand Towels deliver hygienic, single-sheet dispensing. Choose from one of our KLEENEX® and SCOTT® Branded products to suit your business environment.
SCOTT® hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality. Our clever, interfolded design helps to prevent towels from ripping when being pulled from the dispenser, and ensures only single towels are dispensed each time, reducing mess and wastage. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping.This product is sold as a case of 15 packs x 212 blue, 1 ply sheets (3,180 total). Individual sheet size 31.5 (L) x 21.5cm (W). Compatible with AQUARIUS Folded Hand Towel Dispensers and KIMBERLY-CLARK PROFESSIONAL Folded Hand Towel Dispensers
Specifications
Attribute | Value |
---|---|
Wipe Type | Hand Wipes |
Application | Hand Cleaning |
Wet/Dry | Dry |
Package Type | Pack |
Number of Wipes per Pack | 212 |
Ply | 1 |
Wiper Size | 315 x 215mm |
Colour | White |
Trade Name | Scott Control |
Repeat/Single Use | Single Use |
- RS Stock No.:
- 183-1521
- Mfr. Part No.:
- 6664
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR