- RS Stock No.:
- 201-3595
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price 1 Kit
€32.09
(exc. VAT)
€39.47
(inc. VAT)
Kit(s) | Per Kit |
1 + | €32.09 |
- RS Stock No.:
- 201-3595
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Desktop Cleaning Kit
Introducing the RS PRO Desktop Cleaning Kit, ideal for cleaning and safe hygiene maintenance of desktops and keyboards in a range of environments like offices, factories and more. The kit contains everything need to provide a high standard of cleaning for desktop screens, keyboards and other immediate computer peripherals where bacteria, dirt, dust and debris can gather. This RS PRO kit is versatile enough to be used in a wide range of industries and environments to ensure superior standards of hygiene are adhered to and kept.
Features and Benefits:
- This versatile RS PRO kit has everything needed to keep IT setups with desktop screens, keyboards, laptops and other computer peripherals clean and germ-free
- The lint-free dry wipes are ideal for cleaning delicate computer parts, mechanisms and other surfaces without leaving traces of fibres and can be used on their own or alongside a cleaning solvent for optimum cleaning power
- They are non-abrasive and re-useable, plus they ensure the surface or area is contaminant-free
- Also included in this kit, is an environmentally friendly invertible air duster that is used for the safe removal of dust and airborne contamination from delicate or inaccessible areas like spaces in-between keyboard keys
- The anti-static wet and dry wipes are suitable for use on all VDU screens and screen filters, microfilms and microfiche readers, mirrors and lenses
- The two-part cleaning system pairs a wet and dry sachet that is quick and easy to use and provide total cleanliness with a streak-free finish
What does the kit contain?
Applications:
Desktop cleaning kits are ideal cleaning solutions to ensure your workstation is clean, dust and debris free so that the immediate working environment is safe as well as any expensive IT equipment are maintained for optimum use. These kinds of kits normally include some cloths, wet wipes and air dusters or small cleaning brushes to ensure any small or delicate parts, or hard to reach areas can also be cleaned without being damaged. Desktop cleaning kits are ideal for use in:
- Computing such as cleaning keyboards or the inside of computing units
- Removal of dust, dirt and debris from office equipment like cabling around desks
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
- Always use the spray duster in a vertical position or at an angle of no greater than 60° to avoid freezing
- Anti-static wet and dry wipes are suitable for use with LCD TFT monitors
Specifications
Attribute | Value |
---|---|
Wipe Type | Screen Wipes |
Application | Computer Screens, Office Equipment, Plastic, Screen Filters |
Wet/Dry | Wet |
Package Type | Pack |
Number of Wipes per Pack | 120 |
Colour | White |
Trade Name | Desktop Cleaning Kit |
Repeat/Single Use | Single Use |