KIMWIPES LITE 7106
- RS Stock No.:
- 409-9060
- Manufacturer:
- Kimberly Clark
Stock information currently inaccessible
- RS Stock No.:
- 409-9060
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | Instruments, Small Surfaces, Utensils | |
| Package Type | Box | |
| Number of Wipes per Pack | 280 | |
| Wiper Size | 210 x 110mm | |
| Colour | White | |
| Trade Name | KIMTECH | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application Instruments, Small Surfaces, Utensils | ||
Package Type Box | ||
Number of Wipes per Pack 280 | ||
Wiper Size 210 x 110mm | ||
Colour White | ||
Trade Name KIMTECH | ||
RoHS Status: Not Applicable
Kimtech® Science Precision Wipes, 30 dispenser boxes x 286 white, small 1 ply sheets = 8580 sheets
Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% Pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them Ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge. 30 dispenser boxes x 286 white, small 1 ply sheets = 8580 sheets
Features and benefits
• 30 dispenser boxes x 286 white, small 1 ply sheets = 8580 sheets
• For delicate equipment, surfaces, optics and materials, our low-lint and high absorbency white wipes have you covered
• Light duty, white-coloured wipes MADE from 100% Pure Fibre
• Provided in a hygienic, user-friendly pop-up box
• Low-lint absorbency for delicate applications and surfaces
Applications
Cleanrooms and laboratories
