TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 532-327
- Mfr. Part No.:
- 281792-8
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
€37.61
(exc. VAT)
€46.26
(inc. VAT)
70 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €3.761 | €37.61 |
50 - 90 | €3.576 | €35.76 |
100 + | €3.14 | €31.40 |
**price indicative
- RS Stock No.:
- 532-327
- Mfr. Part No.:
- 281792-8
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU HE14 | |
For Use With | Centerline Receptacle | |
Body Orientation | Straight | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU HE14 | ||
For Use With Centerline Receptacle | ||
Body Orientation Straight | ||
Housing Material PBT | ||