Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 111-3617
- Mfr. Part No.:
- DF13-7S-1.25C
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 bag of 100 units)**
€12.10
(exc. VAT)
€14.90
(inc. VAT)
2000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 1900 | €0.121 | €12.10 |
2000 - 7400 | €0.076 | €7.60 |
7500 - 29900 | €0.073 | €7.30 |
30000 - 59900 | €0.071 | €7.10 |
60000 + | €0.069 | €6.90 |
**price indicative
- RS Stock No.:
- 111-3617
- Mfr. Part No.:
- DF13-7S-1.25C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF13 | |
For Use With | DF13 Series | |
Body Orientation | Straight | |
Length | 10.4mm | |
Width | 3.2mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF13 | ||
For Use With DF13 Series | ||
Body Orientation Straight | ||
Length 10.4mm | ||
Width 3.2mm | ||
Housing Material PA | ||