Login / Register to access your benefits
Recently searched

    Hirose, DF11 Female Connector Housing, 2mm Pitch, 30 Way, 2 Row

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €27.40

    (exc. VAT)

    €33.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    100 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 1900€0.274€27.40
    2000 - 7400€0.248€24.80
    7500 - 29900€0.241€24.10
    30000 - 59900€0.235€23.50
    60000 +€0.229€22.90

    **price indicative

    RS Stock No.:
    111-3647
    Mfr. Part No.:
    DF11-30DS-2C
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    30

    Number of Rows

    2

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    DF11

    For Use With

    DF11 Series

    Body Orientation

    Straight

    Length

    32mm

    Width

    5mm

    Housing Material

    PA

    Related links