1-480424-0 - TE Connectivity Male Connector Housing - Commercial MATE-N-LOK, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 115-1660
- Mfr. Part No.:
- 1-480424-0
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€0.45
(exc. VAT)
€0.55
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €0.45 | €4.50 |
200 - 740 | €0.374 | €3.74 |
750 - 2990 | €0.324 | €3.24 |
3000 - 5990 | €0.275 | €2.75 |
6000 + | €0.23 | €2.30 |
*price indicative |
- RS Stock No.:
- 115-1660
- Mfr. Part No.:
- 1-480424-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok Connector Commercial Plug and Receptacle
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The plug accepts wire between 14 and 24 AWG with the relevant crimp terminals. The 'MATE-N-LOK' also can operate at high temperatures of up to +105°C.
Features and benefits:
• Constructed from a strong and rugged Nylon
• 500MΩ insulation resistance
• Accepts wires from 14-24 AWG
• Current rating 250Vac 13A receptacle, 12A plug
• Compact design
• Locking levers surrounded by walls to protect mechanism.
• Clear 'clicking' sound when mated
• 500MΩ insulation resistance
• Accepts wires from 14-24 AWG
• Current rating 250Vac 13A receptacle, 12A plug
• Compact design
• Locking levers surrounded by walls to protect mechanism.
• Clear 'clicking' sound when mated
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Commercial MATE-N-LOK |
For Use With | 5.08 mm Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Housing Material | Nylon |
- RS Stock No.:
- 115-1660
- Mfr. Part No.:
- 1-480424-0
- Manufacturer:
- TE Connectivity