- RS Stock No.:
- 115-1777
- Mfr. Part No.:
- 350767-1
- Manufacturer:
- TE Connectivity
1555 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.748
(exc. VAT)
€0.92
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.748 | €3.74 |
100 - 370 | €0.522 | €2.61 |
375 - 1495 | €0.448 | €2.24 |
1500 - 2995 | €0.41 | €2.05 |
3000 + | €0.374 | €1.87 |
*price indicative |
- RS Stock No.:
- 115-1777
- Mfr. Part No.:
- 350767-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Universal MATE-N-LOK |
For Use With | Centerline Splash Proof/Sealed Connector |
Body Orientation | Straight |
Length | 27.43mm |
Width | 15.75mm |
Housing Material | Nylon |
- RS Stock No.:
- 115-1777
- Mfr. Part No.:
- 350767-1
- Manufacturer:
- TE Connectivity