Hirose, DF57 Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 136-1072
- Mfr. Part No.:
- DF57H-4S-1.2C
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 1000 units)**
€184.00
(exc. VAT)
€226.00
(inc. VAT)
Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
1000 - 1000 | €0.184 | €184.00 |
2000 + | €0.17 | €170.00 |
**price indicative
- RS Stock No.:
- 136-1072
- Mfr. Part No.:
- DF57H-4S-1.2C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 1.2mm | |
Mounting Type | Cable Mount | |
Series | DF57 | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 1.2mm | ||
Mounting Type Cable Mount | ||
Series DF57 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||