TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 136-1638
- Mfr. Part No.:
- 350715-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€368.00
(exc. VAT)
€452.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 08 October 2025
- Plus 500 unit(s) shipping from 27 November 2025
- Plus 1,000 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | €0.736 | €368.00 |
*price indicative
- RS Stock No.:
- 136-1638
- Mfr. Part No.:
- 350715-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 6.35mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 27.43mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 27.43mm | ||
Housing Material Nylon | ||