Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 136-2387
- Mfr. Part No.:
- DF11-8DEP-2C
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)**
€2.16
(exc. VAT)
€2.66
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.432 | €2.16 |
50 - 120 | €0.388 | €1.94 |
125 - 245 | €0.348 | €1.74 |
250 - 495 | €0.316 | €1.58 |
500 + | €0.282 | €1.41 |
**price indicative
- RS Stock No.:
- 136-2387
- Mfr. Part No.:
- DF11-8DEP-2C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | DF11 | |
For Use With | DF11 Series Contact | |
Body Orientation | Straight | |
Length | 15mm | |
Width | 13mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series DF11 | ||
For Use With DF11 Series Contact | ||
Body Orientation Straight | ||
Length 15mm | ||
Width 13mm | ||
Housing Material PA | ||