Hirose, DF11 Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 136-2429
- Mfr. Part No.:
- DF11-16DEP-2C
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)**
€2.51
(exc. VAT)
€3.09
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.502 | €2.51 |
50 - 120 | €0.454 | €2.27 |
125 - 245 | €0.406 | €2.03 |
250 - 495 | €0.364 | €1.82 |
500 + | €0.33 | €1.65 |
**price indicative
- RS Stock No.:
- 136-2429
- Mfr. Part No.:
- DF11-16DEP-2C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | DF11 | |
For Use With | DF11 Series Contact | |
Body Orientation | Straight | |
Length | 23mm | |
Width | 13mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series DF11 | ||
For Use With DF11 Series Contact | ||
Body Orientation Straight | ||
Length 23mm | ||
Width 13mm | ||
Housing Material PA | ||