- RS Stock No.:
- 159-2545
- Mfr. Part No.:
- IPD1-15-D-K
- Manufacturer:
- Samtec
90 In stock for delivery within 2 working days
Added
Price Each
€1.06
(exc. VAT)
€1.30
(inc. VAT)
Units | Per unit |
1 - 24 | €1.06 |
25 - 49 | €0.51 |
50 - 99 | €0.46 |
100 - 499 | €0.44 |
500 + | €0.42 |
- RS Stock No.:
- 159-2545
- Mfr. Part No.:
- IPD1-15-D-K
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
.100" Mini Mate® Discrete Wire Socket Housing
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 39.5mm |
Width | 8.97mm |
Housing Material | Nylon |
- RS Stock No.:
- 159-2545
- Mfr. Part No.:
- IPD1-15-D-K
- Manufacturer:
- Samtec