TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 161-4253
- Mfr. Part No.:
- 174464-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)**
€238.50
(exc. VAT)
€293.40
(inc. VAT)
Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 + | €2.385 | €238.50 |
**price indicative
- RS Stock No.:
- 161-4253
- Mfr. Part No.:
- 174464-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 3.5mm | |
Gender | Male | |
Series | MULTILOCK 070 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 42.4mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series MULTILOCK 070 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 42.4mm | ||
Housing Material PBT | ||