- RS Stock No.:
- 161-4714
- Mfr. Part No.:
- 1318095-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4714
- Mfr. Part No.:
- 1318095-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 22.8mm |
Width | 21mm |
Housing Material | Nylon |
- RS Stock No.:
- 161-4714
- Mfr. Part No.:
- 1318095-1
- Manufacturer:
- TE Connectivity