TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 163-8415
- Mfr. Part No.:
- 281838-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)**
€193.50
(exc. VAT)
€238.00
(inc. VAT)
Temporarily out of stock - back order for despatch 09-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €0.387 | €193.50 |
**price indicative
- RS Stock No.:
- 163-8415
- Mfr. Part No.:
- 281838-5
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU HE13/HE14 | |
Body Orientation | Straight | |
Length | 12.7mm | |
Width | 5.08mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU HE13/HE14 | ||
Body Orientation Straight | ||
Length 12.7mm | ||
Width 5.08mm | ||
Housing Material Glass Fibre Reinforced PBT | ||