TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 163-9120
- Mfr. Part No.:
- 2-1971793-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1600 units)**
€177.60
(exc. VAT)
€219.20
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1600 + | €0.111 | €177.60 |
**price indicative
- RS Stock No.:
- 163-9120
- Mfr. Part No.:
- 2-1971793-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Grace Inertia | |
For Use With | Grace Inertia Connector 2.5 | |
Body Orientation | Straight | |
Length | 5.7mm | |
Width | 10.4mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Grace Inertia | ||
For Use With Grace Inertia Connector 2.5 | ||
Body Orientation Straight | ||
Length 5.7mm | ||
Width 10.4mm | ||
Housing Material Glass Filled Nylon | ||