TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 164-1821
- Mfr. Part No.:
- 1376103-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)**
€168.10
(exc. VAT)
€206.80
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 + | €1.681 | €168.10 |
**price indicative
- RS Stock No.:
- 164-1821
- Mfr. Part No.:
- 1376103-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 2.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MULTILOCK 025 | |
Body Orientation | Straight | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MULTILOCK 025 | ||
Body Orientation Straight | ||
Housing Material PBT | ||