TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 2000 units)*

€864.00

(exc. VAT)

€1,062.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.432€864.00

*price indicative


RS Stock No.:
164-1855
Mfr. Part No.:
1703062-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

Body Orientation

Straight

Length

13.97mm

Width

27.43mm

Housing Material

Nylon

Related links