Login / Register to access your benefits
Recently searched

    TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 22 Way, 2 Row

    Subtotal (1 bag of 400 units)**

    €150.40

    (exc. VAT)

    €184.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    400 +€0.376€150.40

    **price indicative

    RS Stock No.:
    164-9316
    Mfr. Part No.:
    2-2296206-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    22

    Number of Rows

    2

    Pitch

    4.2mm

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    VAL-U-LOK

    For Use With

    Wire to Panel Connector, Wire to Wire Connector

    Body Orientation

    Straight

    Length

    47.4mm

    Width

    23.8mm

    Housing Material

    Polyamide

    Related links