Login / Register to access your benefits
Recently searched

    TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 22 Way, 2 Row

    Subtotal (1 bag of 400 units)**

    €403.20

    (exc. VAT)

    €496.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    400 +€1.008€403.20

    **price indicative

    RS Stock No.:
    164-9320
    Mfr. Part No.:
    2-2296207-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    22

    Number of Rows

    2

    Pitch

    4.2mm

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    VAL-U-LOK

    For Use With

    Wire to Panel Connector, Wire to Wire Connector

    Body Orientation

    Straight

    Length

    47.4mm

    Width

    23.9mm

    Housing Material

    Polyamide

    Related links