- RS Stock No.:
- 165-0383
- Mfr. Part No.:
- 1-179228-0
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1500)
€0.512
(exc. VAT)
€0.63
(inc. VAT)
Units | Per unit | Per Bag* |
1500 - 3000 | €0.512 | €768.00 |
4500 + | €0.487 | €730.50 |
*price indicative |
- RS Stock No.:
- 165-0383
- Mfr. Part No.:
- 1-179228-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
Applications:
• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | AMP CT |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 22mm |
Width | 4.6mm |
Housing Material | Nylon |
- RS Stock No.:
- 165-0383
- Mfr. Part No.:
- 1-179228-0
- Manufacturer:
- TE Connectivity