- RS Stock No.:
- 170-3929
- Mfr. Part No.:
- 1834424
- Manufacturer:
- Phoenix Contact
110 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€16.337
(exc. VAT)
€20.095
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €16.337 | €163.37 |
*price indicative |
- RS Stock No.:
- 170-3929
- Mfr. Part No.:
- 1834424
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series
Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.
Features & Benefits
• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers
Positions & Cable Diameters
• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Series | KGG-MC 1.5 |
- RS Stock No.:
- 170-3929
- Mfr. Part No.:
- 1834424
- Manufacturer:
- Phoenix Contact