- RS Stock No.:
- 172-5153
- Mfr. Part No.:
- 620004113322
- Manufacturer:
- Wurth Elektronik
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 1000)
€0.097
(exc. VAT)
€0.119
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.097 | €97.00 |
*price indicative |
- RS Stock No.:
- 172-5153
- Mfr. Part No.:
- 620004113322
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-WTB Series 2.0mm Female Terminal Housing
WR-WTB series 2.0mm pitch cable mount housings for female crimp contacts. These 2.0mm free hanging crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 2.0mm pitch WR-WTB male headers.
2.0mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | WR-WTB |
For Use With | 620x0113722, Pre-crimped contact CON-WTB |
Body Orientation | Straight |
Length | 9.8mm |
Width | 6.51mm |
Housing Material | Nylon |
- RS Stock No.:
- 172-5153
- Mfr. Part No.:
- 620004113322
- Manufacturer:
- Wurth Elektronik