- RS Stock No.:
- 172-5204
- Mfr. Part No.:
- 662004113322
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.437
(exc. VAT)
€0.538
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.437 | €437.00 |
*price indicative |
- RS Stock No.:
- 172-5204
- Mfr. Part No.:
- 662004113322
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-MPC3 Series 3.0mm Female Dual Row Receptacle Housings
WR-MPC3 series dual row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging female receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 dual row male receptacle style plug connectors and 3.00mm WR-MPC3 dual row headers.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 6.85mm |
Width | 14mm |
Housing Material | Nylon |
- RS Stock No.:
- 172-5204
- Mfr. Part No.:
- 662004113322
- Manufacturer:
- Wurth Elektronik