Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 172-5262
- Mfr. Part No.:
- 662005013322
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)**
€819.00
(exc. VAT)
€1,007.00
(inc. VAT)
Temporarily out of stock - back order for despatch 08-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1000 + | €0.819 | €819.00 |
**price indicative
- RS Stock No.:
- 172-5262
- Mfr. Part No.:
- 662005013322
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | WR-MPC3 | |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 | |
Body Orientation | Straight | |
Length | 15.85mm | |
Width | 14.18mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series WR-MPC3 | ||
For Use With 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 | ||
Body Orientation Straight | ||
Length 15.85mm | ||
Width 14.18mm | ||
Housing Material Nylon | ||