Login / Register to access your benefits
Recently searched

    HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row

    Subtotal (1 bag of 1000 units)**

    €205.00

    (exc. VAT)

    €252.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    1000 +€0.205€205.00

    **price indicative

    RS Stock No.:
    173-0878
    Mfr. Part No.:
    M20-1070400
    Manufacturer:
    HARWIN
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    HARWIN

    Number of Contacts

    8

    Number of Rows

    2

    Pitch

    2.54mm

    Gender

    Female

    Series

    M20-10

    For Use With

    M20 Series Connector

    Body Orientation

    Straight

    Length

    10.16mm

    Width

    5.08mm

    Housing Material

    PPO

    Related links